



UWG1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9754-2-ND - Tape & Reel (TR) 493-9754-1-ND - Cut Tape (CT) 493-9754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H4R7MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H4R7MCL1GS | Nichicon | 1,809 | 493-6393-1-ND | ₹44.42000 | Similar |
| UUD1H4R7MCL1GS | Nichicon | 477 | 493-2297-1-ND | ₹48.20000 | Similar |
| UWD1H4R7MCL1GS | Nichicon | 2,083 | 493-9682-1-ND | ₹50.09000 | Similar |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 3,977 | 338-2193-1-ND | ₹85.06000 | Similar |
| EEE-FK1H4R7R | Panasonic Industry | 12,905 | PCE3817CT-ND | ₹40.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.04000 | ₹51.04 |
| 10 | ₹31.66100 | ₹316.61 |
| 50 | ₹23.47620 | ₹1,173.81 |
| 100 | ₹20.87730 | ₹2,087.73 |
| 500 | ₹16.37102 | ₹8,185.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.94770 | ₹14,947.70 |
| 2,000 | ₹13.76444 | ₹27,528.88 |
| 3,000 | ₹13.16713 | ₹39,501.39 |
| 5,000 | ₹12.50103 | ₹62,505.15 |
| 7,000 | ₹12.10943 | ₹84,766.01 |
| 10,000 | ₹11.73105 | ₹1,17,310.50 |