



UWH1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9764-2-ND - Tape & Reel (TR) 493-9764-1-ND - Cut Tape (CT) 493-9764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1A331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.16600 | ₹551.66 |
| 50 | ₹41.78460 | ₹2,089.23 |
| 100 | ₹37.52600 | ₹3,752.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.30514 | ₹14,652.57 |
| 1,000 | ₹27.05096 | ₹27,050.96 |
| 1,500 | ₹25.91379 | ₹38,870.68 |
| 2,500 | ₹24.64546 | ₹61,613.65 |
| 3,500 | ₹23.89955 | ₹83,648.43 |
| 5,000 | ₹23.17927 | ₹1,15,896.35 |
| 6,000 | ₹22.83678 | ₹1,37,020.68 |
| 12,000 | ₹21.67716 | ₹2,60,125.92 |
| 12,500 | ₹21.61550 | ₹2,70,193.75 |