



UWH1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9768-2-ND - Tape & Reel (TR) 493-9768-1-ND - Cut Tape (CT) 493-9768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 116 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹55.16600 | ₹551.66 |
| 50 | ₹43.48060 | ₹2,174.03 |
| 100 | ₹39.08220 | ₹3,908.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹31.51178 | ₹15,755.89 |
| 1,000 | ₹29.12342 | ₹29,123.42 |
| 1,500 | ₹27.91853 | ₹41,877.79 |
| 2,500 | ₹26.57478 | ₹66,436.95 |
| 3,500 | ₹25.78483 | ₹90,246.90 |
| 5,000 | ₹25.02156 | ₹1,25,107.80 |
| 6,000 | ₹24.65872 | ₹1,47,952.32 |
| 12,000 | ₹23.43038 | ₹2,81,164.56 |
| 12,500 | ₹23.36494 | ₹2,92,061.75 |