



UWP1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-9817-2-ND - Tape & Reel (TR) 493-9817-1-ND - Cut Tape (CT) 493-9817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1C330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 49 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.28800 | ₹452.88 |
| 50 | ₹33.99420 | ₹1,699.71 |
| 100 | ₹30.41590 | ₹3,041.59 |
| 500 | ₹24.23208 | ₹12,116.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.28264 | ₹22,282.64 |
| 2,000 | ₹20.66120 | ₹41,322.40 |
| 3,000 | ₹19.84334 | ₹59,530.02 |
| 5,000 | ₹18.93111 | ₹94,655.55 |
| 7,000 | ₹18.39492 | ₹1,28,764.44 |
| 10,000 | ₹17.87699 | ₹1,78,769.90 |