UWR1H100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 423
Unit Price: ₹40.07000
Datasheet

MFR Recommended


Nichicon
In Stock: 39,269
Unit Price: ₹36.34000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 12,197
Unit Price: ₹93.19000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹67.09000
Datasheet

Direct


Panasonic Industry
In Stock: 52,395
Unit Price: ₹41.93000
Datasheet

Direct


Panasonic Industry
In Stock: 8,816
Unit Price: ₹56.84000
Datasheet

Upgrade


Würth Elektronik
In Stock: 48,516
Unit Price: ₹18.64000
Datasheet

Upgrade


KEMET
In Stock: 20,869
Unit Price: ₹31.68000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.50448
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹6.74858
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ₹49.39000
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWR1H100MCL1GB

DigiKey Part Number
493-16217-2-ND - Tape & Reel (TR)
493-16217-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWR1H100MCL1GB
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR1H100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes