WT_UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_UD Series

UWT1C681MNL1GS

DigiKey Part Number
493-2182-2-ND - Tape & Reel (TR)
493-2182-1-ND - Cut Tape (CT)
493-2182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1C681MNL1GS
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1C681MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Ripple Current @ High Frequency
465 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.01000₹63.01
10₹39.57800₹395.78
50₹29.62140₹1,481.07
100₹26.48000₹2,648.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹21.05268₹10,526.34
1,000₹19.34000₹19,340.00
1,500₹18.47567₹27,713.51
2,500₹17.51160₹43,779.00
3,500₹16.94478₹59,306.73
5,000₹16.39720₹81,986.00
6,000₹16.13678₹96,820.68
12,000₹15.25529₹1,83,063.48
12,500₹15.20833₹1,90,104.12
Manufacturers Standard Package