



UWT1E151MNL1GS | |
|---|---|
DigiKey Part Number | 493-2191-2-ND - Tape & Reel (TR) 493-2191-1-ND - Cut Tape (CT) 493-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E151MNL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E151MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 210 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.29200 | ₹342.92 |
| 50 | ₹25.49560 | ₹1,274.78 |
| 100 | ₹22.70940 | ₹2,270.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.58874 | ₹9,294.37 |
| 1,000 | ₹16.65420 | ₹16,654.20 |
| 1,500 | ₹15.87641 | ₹23,814.62 |
| 2,500 | ₹15.09203 | ₹37,730.07 |
| 3,500 | ₹14.64431 | ₹51,255.09 |
| 5,000 | ₹14.20006 | ₹71,000.30 |