



UWX0G101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2079-2-ND - Tape & Reel (TR) 493-2079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWX0G101MCL1GB |
Description | CAP ALUM 100UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0G101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 84 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.50100 | ₹205.01 |
| 50 | ₹15.00300 | ₹750.15 |
| 100 | ₹13.24170 | ₹1,324.17 |
| 500 | ₹10.20014 | ₹5,100.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.90113 | ₹8,901.13 |
| 2,000 | ₹8.13048 | ₹16,260.96 |
| 3,000 | ₹7.74127 | ₹23,223.81 |
| 5,000 | ₹7.30746 | ₹36,537.30 |
| 7,000 | ₹7.05218 | ₹49,365.26 |
| 10,000 | ₹6.80556 | ₹68,055.60 |