UWX0G331MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 2,659
Unit Price: ₹41.93000
Datasheet

Similar


Nichicon
In Stock: 3,716
Unit Price: ₹43.80000
Datasheet
330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWX0G331MCL1GB

DigiKey Part Number
493-2082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX0G331MCL1GB
Description
CAP ALUM 330UF 20% 4V SMD
Customer Reference
Detailed Description
330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX0G331MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
217.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,322 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,322In Stock
Ships from WEC