WT_WX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WT_WX Series

UWX1A151MCL1GB

DigiKey Part Number
493-2097-2-ND - Tape & Reel (TR)
493-2097-1-ND - Cut Tape (CT)
493-2097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWX1A151MCL1GB
Description
CAP ALUM 150UF 20% 10V SMD
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1A151MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
111 mA @ 120 Hz
Ripple Current @ High Frequency
166.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.39856₹20,797.12
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹39.05000₹39.05
10₹23.87100₹238.71
50₹17.60600₹880.30
100₹15.61820₹1,561.82
500₹12.17512₹6,087.56
Digi-Reel®
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹24.67000₹246.70
50₹17.96100₹898.05
100₹15.86670₹1,586.67
500₹12.31888₹6,159.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.