



UWZ1A220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9919-2-ND - Tape & Reel (TR) 493-9919-1-ND - Cut Tape (CT) 493-9919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A220MCL1GB |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.85600 | ₹238.56 |
| 50 | ₹17.53760 | ₹876.88 |
| 100 | ₹15.52480 | ₹1,552.48 |
| 500 | ₹12.03776 | ₹6,018.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.93631 | ₹10,936.31 |
| 2,000 | ₹10.01936 | ₹20,038.72 |
| 3,000 | ₹9.55591 | ₹28,667.73 |
| 5,000 | ₹9.03941 | ₹45,197.05 |
| 7,000 | ₹8.73566 | ₹61,149.62 |
| 10,000 | ₹8.44209 | ₹84,420.90 |