



UWZ1E471MCL1GS | |
|---|---|
DigiKey Part Number | 493-6335-2-ND - Tape & Reel (TR) 493-6335-1-ND - Cut Tape (CT) 493-6335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E471MCL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E471MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.10900 | ₹491.09 |
| 50 | ₹36.97620 | ₹1,848.81 |
| 100 | ₹33.11830 | ₹3,311.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.47974 | ₹13,239.87 |
| 1,000 | ₹24.38584 | ₹24,385.84 |
| 1,500 | ₹23.32881 | ₹34,993.22 |
| 2,500 | ₹22.14994 | ₹55,374.85 |
| 3,500 | ₹21.45701 | ₹75,099.54 |
| 5,000 | ₹20.78737 | ₹1,03,936.85 |