

UWZ1H151MCL1GS | |
---|---|
DigiKey Part Number | 493-9939-2-ND - Tape & Reel (TR) 493-9939-1-ND - Cut Tape (CT) 493-9939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H151MCL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H151MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.99000 | ₹70.99 |
10 | ₹44.63600 | ₹446.36 |
50 | ₹33.59700 | ₹1,679.85 |
100 | ₹30.09170 | ₹3,009.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹23.72552 | ₹11,862.76 |
1,000 | ₹21.84069 | ₹21,840.69 |
1,500 | ₹20.88939 | ₹31,334.08 |
2,500 | ₹19.82806 | ₹49,570.15 |
3,500 | ₹19.20435 | ₹67,215.23 |
5,000 | ₹18.60168 | ₹93,008.40 |
6,000 | ₹18.31505 | ₹1,09,890.30 |
12,000 | ₹17.34497 | ₹2,08,139.64 |
12,500 | ₹17.29330 | ₹2,16,166.25 |