



UZG0J101MCL1GB | |
|---|---|
DigiKey Part Number | 493-10046-2-ND - Tape & Reel (TR) 493-10046-1-ND - Cut Tape (CT) 493-10046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG0J101MCL1GB |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J101MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.156" (3.95mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.08000 | ₹590.80 |
| 50 | ₹44.74800 | ₹2,237.40 |
| 100 | ₹40.21910 | ₹4,021.91 |
| 500 | ₹32.41196 | ₹16,205.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.95278 | ₹29,952.78 |
| 2,000 | ₹27.90735 | ₹55,814.70 |
| 3,000 | ₹26.87515 | ₹80,625.45 |
| 5,000 | ₹25.72474 | ₹1,28,623.70 |
| 7,000 | ₹25.04880 | ₹1,75,341.60 |
| 10,000 | ₹24.39544 | ₹2,43,954.40 |