UZR1C220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 763
Unit Price: ₹84.80000
Datasheet

Similar


Nichicon
In Stock: 2,075
Unit Price: ₹55.91000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 202
Unit Price: ₹41.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₹59.64000
Datasheet

Similar


Panasonic Industry
In Stock: 1,781
Unit Price: ₹35.41000
Datasheet

Similar


Panasonic Industry
In Stock: 14,699
Unit Price: ₹32.62000
Datasheet

Similar


Panasonic Industry
In Stock: 3,574
Unit Price: ₹34.48000
Datasheet

Similar


Panasonic Industry
In Stock: 9,183
Unit Price: ₹30.75000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UZR1C220MCL1GB

DigiKey Part Number
493-10107-2-ND - Tape & Reel (TR)
493-10107-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UZR1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UZR1C220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.156" (3.95mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 580 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

580In Stock
Ships from WEC