
CT-94EY201 | |
---|---|
DigiKey Part Number | 563-CT-94EY201-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EY201 |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EY201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹168.61000 | ₹168.61 |
10 | ₹142.07300 | ₹1,420.73 |
25 | ₹132.57760 | ₹3,314.44 |
50 | ₹125.79780 | ₹6,289.89 |
100 | ₹119.32870 | ₹11,932.87 |
300 | ₹109.69743 | ₹32,909.23 |
500 | ₹105.46926 | ₹52,734.63 |
1,000 | ₹99.97626 | ₹99,976.26 |
5,000 | ₹88.25317 | ₹4,41,265.85 |