
LP2W-L2-Z | |
---|---|
DigiKey Part Number | 563-1542-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2W-L2-Z |
Description | LED PNL IND RED CLEAR 15.60X12 |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.76" x 0.64" (19.20mm x 16.20mm) | |
Lens Size | 15.60mm x 12.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |