Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFP-0211TB | |
|---|---|
DigiKey Part Number | 563-CFP-0211TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFP-0211TB |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹106.13700 | ₹53,068.50 |