CFP-0612TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹248.78269
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹157.58684
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹248.78269
Datasheet
Image for CFP-0612TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP-0612TB

DigiKey Part Number
563-CFP-0612TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFP-0612TB
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.264" (6.70mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.697" (17.70mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹157.58684₹78,793.42
Manufacturers Standard Package