
M22L10-000-502 | |
|---|---|
DigiKey Part Number | 563-2034-ND |
Manufacturer | |
Manufacturer Product Number | M22L10-000-502 |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.906" (23.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.874" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,694.82000 | ₹3,694.82 |
| 10 | ₹3,065.54000 | ₹30,655.40 |
| 30 | ₹2,801.69933 | ₹84,050.98 |
| 50 | ₹2,686.55240 | ₹1,34,327.62 |
| 100 | ₹2,537.53860 | ₹2,53,753.86 |
| 250 | ₹2,352.86448 | ₹5,88,216.12 |
