
P-3000S-501D-04 | |
|---|---|
DigiKey Part Number | 563-2144-ND |
Manufacturer | |
Manufacturer Product Number | P-3000S-501D-04 |
Description | SENSOR 7.11PSID 0.14" 0.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.11PSI (49kPa) Differential Male - 0.14" (3.5mm) Tube, Dual 0 mV ~ 100 mV 5-DIP Module, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.11PSI (49kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 0.14" (3.5mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 14.21PSI (98kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, Dual Ports, Opposite Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,430.92000 | ₹21,430.92 |
| 6 | ₹19,933.41667 | ₹1,19,600.50 |
| 12 | ₹19,437.82333 | ₹2,33,253.88 |
| 27 | ₹18,909.09593 | ₹5,10,545.59 |