5 MOhms 0.75W, 3/4W Solder Hook Panel Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-13B505

DigiKey Part Number
563-RJ-13B505-ND
Manufacturer
Manufacturer Product Number
RJ-13B505
Description
TRIMMER 5M OHM 0.75W SOLDER HOOK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MOhms 0.75W, 3/4W Solder Hook Panel Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-13B505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
5 MOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Hook
Size / Dimension
Round - 0.551" Dia (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹337.20280₹16,860.14
Manufacturers Standard Package