
S-2031A | |
|---|---|
DigiKey Part Number | 563-1051-ND |
Manufacturer | |
Manufacturer Product Number | S-2031A |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹261.10700 | ₹2,611.07 |
| 50 | ₹228.36160 | ₹11,418.08 |
| 100 | ₹215.59510 | ₹21,559.51 |
| 250 | ₹200.23808 | ₹50,059.52 |
| 500 | ₹189.82548 | ₹94,912.74 |
| 1,000 | ₹180.46587 | ₹1,80,465.87 |
| 2,500 | ₹169.66487 | ₹4,24,162.18 |
| 5,000 | ₹162.61479 | ₹8,13,073.95 |