
S-2051W | |
|---|---|
DigiKey Part Number | S-2051W-ND |
Manufacturer | |
Manufacturer Product Number | S-2051W |
Description | SWITCH ROTARY DIP SP4T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 500 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹355.57920 | ₹17,778.96 |
