SMRR8010C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹217.56136
Datasheet
Image for SMRR8010C-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRR8010C-1

DigiKey Part Number
563-SMRR8010C-1-ND
Manufacturer
Manufacturer Product Number
SMRR8010C-1
Description
SWITCH ROTARY DIP BCD 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary with Shaft Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.319" (8.10mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
-
Length
0.295" (7.50mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
50₹355.57920₹17,778.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.