ST-4ETG203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹116.80120
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹132.15640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ₹94.03400
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹115.45839
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹135.18495
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETG203

DigiKey Part Number
563-ST-4ETG203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-4ETG203
Description
TRIMMER 20KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETG203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹116.80120₹58,400.60
Manufacturers Standard Package