
TM-7ES503 | |
|---|---|
DigiKey Part Number | 563-TM-7ES503-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹444.50000 | ₹444.50 |
| 10 | ₹369.66900 | ₹3,696.69 |
| 25 | ₹343.37160 | ₹8,584.29 |
| 50 | ₹324.58540 | ₹16,229.27 |
| 100 | ₹306.75900 | ₹30,675.90 |
| 250 | ₹284.59748 | ₹71,149.37 |
| 500 | ₹268.85466 | ₹1,34,427.33 |
| 1,000 | ₹253.94956 | ₹2,53,949.56 |