
NJL5821R-TE4-ES | |
|---|---|
DigiKey Part Number | 2129-NJL5821R-TE4-ES-ND |
Manufacturer | |
Manufacturer Product Number | NJL5821R-TE4-ES |
Description | ENCODER WITH OPTICAL REFLECTION |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Encoder Open Collector 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Type | Encoder | |
Output Type | Open Collector | |
Package / Case | 6-SMD, No Lead | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹224.26767 | ₹6,728.03 |

