Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2122M

DigiKey Part Number
2129-NJM2122M-ND
Manufacturer
Manufacturer Product Number
NJM2122M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3.6 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
2,000₹114.10160₹2,28,203.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.