NJM2670E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 343
Unit Price: ₹949.52000
Datasheet
EMP24-E3 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMP24-E3 PKG
NJM2670E3#

NJM2670E3

DigiKey Part Number
2129-NJM2670E3-ND
Manufacturer
Manufacturer Product Number
NJM2670E3
Description
IC MTRDRV BIPLR 4.75-5.25V 24EMP
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 24-EMP
Datasheet
 Datasheet
EDA/CAD Models
NJM2670E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1.3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
4V ~ 55V
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-EMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes