Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2846DL3-33-TE1

DigiKey Part Number
2129-NJM2846DL3-33-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2846DL3-33-TE1
Description
IC REG LINEAR 3.3V 800MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
600 µA
Packaging
Tape & Reel (TR)
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-252-5
Voltage Dropout (Max)
0.28V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹77.13906₹2,31,417.18
Manufacturers Standard Package