
NJM2856GM1-33-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM2856GM1-33-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2856GM1-33-TE2 |
Description | IC REG LINEAR 3.3V 1A 8-HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.81236 | ₹1,22,437.08 |
| 6,000 | ₹39.84432 | ₹2,39,065.92 |
| 9,000 | ₹39.35928 | ₹3,54,233.52 |
| 15,000 | ₹38.82216 | ₹5,82,332.40 |
| 21,000 | ₹38.50809 | ₹8,08,669.89 |