


NJW4132U2-B-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJW4132U2-B-TE2TR-ND - Tape & Reel (TR) 2129-NJW4132U2-B-TE2CT-ND - Cut Tape (CT) 2129-NJW4132U2-B-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4132U2-B-TE2 |
Description | IC REG BOOST ADJ 2.25A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2.25A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹162.33000 | ₹1,623.30 |
| 25 | ₹148.20320 | ₹3,705.08 |
| 100 | ₹132.67820 | ₹13,267.82 |
| 250 | ₹125.26808 | ₹31,317.02 |
| 500 | ₹120.80260 | ₹60,401.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹117.12642 | ₹1,17,126.42 |
| 2,000 | ₹114.10160 | ₹2,28,203.20 |
| 3,000 | ₹112.58701 | ₹3,37,761.03 |
| 5,000 | ₹110.90830 | ₹5,54,541.50 |
| 7,000 | ₹109.92753 | ₹7,69,492.71 |


