
NJM431SU-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM431SU-TE1TR-ND - Tape & Reel (TR) 2129-NJM431SU-TE1CT-ND - Cut Tape (CT) 2129-NJM431SU-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM431SU-TE1 |
Description | IC VREF SHUNT ADJ SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | - | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.495V ~ 36V | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.56800 | ₹455.68 |
| 25 | ₹40.92720 | ₹1,023.18 |
| 100 | ₹35.80210 | ₹3,580.21 |
| 250 | ₹33.35312 | ₹8,338.28 |
| 500 | ₹31.87520 | ₹15,937.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.66099 | ₹30,660.99 |
| 2,000 | ₹29.66064 | ₹59,321.28 |
| 3,000 | ₹29.15976 | ₹87,479.28 |
| 5,000 | ₹28.60456 | ₹1,43,022.80 |
| 7,000 | ₹28.28022 | ₹1,97,961.54 |
| 10,000 | ₹27.96819 | ₹2,79,681.90 |
| 25,000 | ₹27.29634 | ₹6,82,408.50 |