
NJM4565M | |
|---|---|
DigiKey Part Number | 2129-NJM4565M-ND |
Manufacturer | |
Manufacturer Product Number | NJM4565M |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.76538 | ₹77,530.76 |