Audio Volume Control 2 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Volume Control 2 Channel 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJU72344V-TE1

DigiKey Part Number
2129-NJU72344V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU72344V-TE1
Description
IC VOLUME CONTROL 2-CH 14-SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
Nisshinbo Micro Devices Inc.
Voltage - Supply
±4.5V ~ 7.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Function
Volume Control
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Applications
Audio Systems
Supplier Device Package
14-SSOP
Number of Channels
2
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹86.04656₹1,72,093.12
Manufacturers Standard Package