Direct



NJU7670V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7670V-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7670V-TE1 |
Description | IC REG CHARGE PUMP NVIN 14SSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed nVin 1 Output 20mA 14-LSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | -2.6V | |
Voltage - Input (Max) | -6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-SSOP | |
Base Product Number |
