Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU77251F-TE1

DigiKey Part Number
2129-NJU77251F-TE1TR-ND - Tape & Reel (TR)
2129-NJU77251F-TE1CT-ND - Cut Tape (CT)
2129-NJU77251F-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU77251F-TE1
Description
IC COMPARATOR 1 CMOS SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator CMOS Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
9mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
85mA
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
35µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,809
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹79.21000₹79.21
10₹56.56400₹565.64
25₹50.91680₹1,272.92
100₹44.70130₹4,470.13
250₹41.73240₹10,433.10
500₹39.94324₹19,971.62
1,000₹38.49514₹38,495.14
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹36.64819₹1,09,944.57
6,000₹35.75702₹2,14,542.12
9,000₹35.31056₹3,17,795.04
15,000₹34.81622₹5,22,243.30
21,000₹34.52737₹7,25,074.77
Manufacturers Standard Package