


NJU7741F05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7741F05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7741F05-TE1 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.92912 | ₹74,787.36 |
| 6,000 | ₹24.28334 | ₹1,45,700.04 |
| 9,000 | ₹23.95988 | ₹2,15,638.92 |
| 15,000 | ₹23.60159 | ₹3,54,023.85 |
| 21,000 | ₹23.39208 | ₹4,91,233.68 |
| 30,000 | ₹23.19080 | ₹6,95,724.00 |