NJW4105DL5-33AT1-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 2,958
Unit Price: ₹137.55000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: ₹67.75299
NJM2886DL3-18-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJW4105DL5-33AT1-TE1

DigiKey Part Number
2129-NJW4105DL5-33AT1-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJW4105DL5-33AT1-TE1
Description
IC REG LINEAR 3.3V 500MA TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
105 µA
PSRR
56dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹70.87605₹2,12,628.15
6,000₹69.36762₹4,16,205.72
9,000₹68.61219₹6,17,509.71
Manufacturers Standard Package