Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1154H001C-T1-FE

DigiKey Part Number
2129-R1154H001C-T1-FETR-ND - Tape & Reel (TR)
2129-R1154H001C-T1-FECT-ND - Cut Tape (CT)
2129-R1154H001C-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1154H001C-T1-FE
Description
IC REG LIN POS ADJ 150MA SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 20mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹54.70000₹547.00
25₹49.20240₹1,230.06
100₹43.14510₹4,314.51
250₹40.26380₹10,065.95
500₹38.52496₹19,262.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹37.09455₹37,094.55
2,000₹35.91715₹71,834.30
3,000₹35.32774₹1,05,983.22
5,000₹34.67451₹1,73,372.55
7,000₹34.29258₹2,40,048.06
10,000₹33.92548₹3,39,254.80
Manufacturers Standard Package