


R1154L001C-TR | |
|---|---|
DigiKey Part Number | R1154L001C-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1154L001C-TR |
Description | IC REG LINEAR POS ADJ DFN1616-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA DFN1616-6 |
Datasheet | Datasheet |
EDA/CAD Models | R1154L001C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1616-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.13680 | ₹1,55,684.00 |
| 10,000 | ₹30.45458 | ₹3,04,545.80 |
| 15,000 | ₹30.11287 | ₹4,51,693.05 |
| 25,000 | ₹29.73446 | ₹7,43,361.50 |