


R1154N001B-TR-FE | |
|---|---|
DigiKey Part Number | R1154N001B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1154N001B-TR-FE |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹27.87162 | ₹83,614.86 |
| 6,000 | ₹27.16356 | ₹1,62,981.36 |
| 9,000 | ₹26.80920 | ₹2,41,282.80 |
| 15,000 | ₹26.41649 | ₹3,96,247.35 |
| 21,000 | ₹26.18691 | ₹5,49,925.11 |
| 30,000 | ₹25.96619 | ₹7,78,985.70 |