

R1180N301B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1180N301B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180N301B-TR-FECT-ND - Cut Tape (CT) 2129-R1180N301B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180N301B-TR-FE |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹51.47000 | ₹51.47 |
10 | ₹36.20600 | ₹362.06 |
25 | ₹32.40800 | ₹810.20 |
100 | ₹28.23710 | ₹2,823.71 |
250 | ₹26.25640 | ₹6,564.10 |
500 | ₹25.05662 | ₹12,528.31 |
1,000 | ₹24.07161 | ₹24,071.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹22.85321 | ₹68,559.63 |