


R1524K050B-TR | |
|---|---|
DigiKey Part Number | 2129-R1524K050B-TR-ND - Tape & Reel (TR) 2129-R1524K050B-CT-ND - Cut Tape (CT) 2129-R1524K050B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524K050B-TR |
Description | IC REG LINEAR 5V 200MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -50°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹96.54100 | ₹965.41 |
| 25 | ₹87.52040 | ₹2,188.01 |
| 100 | ₹77.62390 | ₹7,762.39 |
| 250 | ₹72.90872 | ₹18,227.18 |
| 500 | ₹70.06282 | ₹35,031.41 |
| 1,000 | ₹67.72293 | ₹67,722.93 |
| 2,500 | ₹65.25219 | ₹1,63,130.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹65.67563 | ₹3,28,378.15 |
| 10,000 | ₹64.41343 | ₹6,44,134.30 |