
R3132Q46EA3-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3132Q46EA3-TR-FETR-ND - Tape & Reel (TR) 2129-R3132Q46EA3-TR-FECT-ND - Cut Tape (CT) 2129-R3132Q46EA3-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3132Q46EA3-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | 204ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹35.74600 | ₹893.65 |
| 100 | ₹31.19870 | ₹3,119.87 |
| 250 | ₹29.02184 | ₹7,255.46 |
| 500 | ₹27.70792 | ₹13,853.96 |
| 1,000 | ₹26.62604 | ₹26,626.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.29099 | ₹75,872.97 |