


RP109L251D-TR | |
|---|---|
DigiKey Part Number | 2129-RP109L251D-TR-ND - Tape & Reel (TR) 2129-RP109L251D-CT-ND - Cut Tape (CT) 2129-RP109L251D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP109L251D-TR |
Description | IC REG LINEAR 2.5V 150MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹32.27960 | ₹806.99 |
| 100 | ₹28.10490 | ₹2,810.49 |
| 250 | ₹26.11816 | ₹6,529.54 |
| 500 | ₹24.91420 | ₹12,457.10 |
| 1,000 | ₹23.92551 | ₹23,925.51 |
| 2,500 | ₹22.88126 | ₹57,203.15 |
| 5,000 | ₹22.25188 | ₹1,11,259.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹21.73396 | ₹2,17,339.60 |