


RP170N281D-TR-FE | |
|---|---|
DigiKey Part Number | 2129-RP170N281D-TR-FETR-ND - Tape & Reel (TR) 2129-RP170N281D-TR-FECT-ND - Cut Tape (CT) 2129-RP170N281D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP170N281D-TR-FE |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.08V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹29.16700 | ₹291.67 |
| 25 | ₹25.98040 | ₹649.51 |
| 100 | ₹22.52310 | ₹2,252.31 |
| 250 | ₹20.86620 | ₹5,216.55 |
| 500 | ₹19.86912 | ₹9,934.56 |
| 1,000 | ₹19.04629 | ₹19,046.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.03056 | ₹54,091.68 |
| 6,000 | ₹17.53341 | ₹1,05,200.46 |
| 9,000 | ₹17.28435 | ₹1,55,559.15 |
| 15,000 | ₹17.00843 | ₹2,55,126.45 |
| 21,000 | ₹16.84719 | ₹3,53,790.99 |
| 30,000 | ₹16.69213 | ₹5,00,763.90 |