
RP509Z071B-E2-F | |
|---|---|
DigiKey Part Number | RP509Z071B-E2-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP509Z071B-E2-F |
Description | IC REG BUCK 0.7V 1A 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V 1 Output 1A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-6-P6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹29.87133 | ₹1,49,356.65 |
| 10,000 | ₹29.21176 | ₹2,92,117.60 |
| 15,000 | ₹28.88151 | ₹4,33,222.65 |
| 25,000 | ₹28.51566 | ₹7,12,891.50 |