
A22JH | |
|---|---|
DigiKey Part Number | A22JH-ND |
Manufacturer | |
Manufacturer Product Number | A22JH |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A22JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹857.31000 | ₹857.31 |
| 10 | ₹739.99000 | ₹7,399.90 |
| 25 | ₹697.73960 | ₹17,443.49 |
| 50 | ₹667.37940 | ₹33,368.97 |
| 100 | ₹638.28680 | ₹63,828.68 |
| 250 | ₹601.68708 | ₹1,50,421.77 |
| 500 | ₹575.34900 | ₹2,87,674.50 |
| 1,000 | ₹550.10864 | ₹5,50,108.64 |